395-046-523-101

Heilind Number:EDA395-046-523-101
Manufacturer:EDAC
Manufacturer Number:395-046-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-523-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 46 positions in a single row layout, ensuring seamless integration with your electronic setups. Crafted with precision, it boasts a black UL 94V-0 Thermoplastic Polyester housing and robust copper alloy contacts, guaranteeing reliable power delivery at a low 3A amperage. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while maintaining secure alignment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures durability in various environmental conditions. Upgrade your PCB connections with this essential component, perfect for demanding industrial applications.