395-046-523-158

Heilind Number:EDA395-046-523-158
Manufacturer:EDAC
Manufacturer Number:395-046-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-523-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-523-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component boasts a total of 46 positions, ensuring optimal performance in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in challenging environments. The contact material, made of high-quality Copper Alloy, ensures efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Its straight mount orientation offers easy installation, while its sleek black finish adds a touch of sophistication to your PCB layout. Trust in this essential connector to streamline your electronic connections with ease and efficiency.