395-046-523-201

Heilind Number:EDA395-046-523-201
Manufacturer:EDAC
Manufacturer Number:395-046-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-523-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers reliable performance in a wide range of environments, with an operating temperature range of -40 to 105 °C. Featuring two rows of 46 positions each, it facilitates seamless data transmission and power delivery. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Designed for straight mount orientation, this connector is perfect for various applications in the electronics industry. Trust in its high-quality construction to meet your connectivity needs with precision.