395-046-523-212

Heilind Number:EDA395-046-523-212
Manufacturer:EDAC
Manufacturer Number:395-046-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-523-212

Detailed Description

Enhance your electronic connections with this high-quality, two-row black board-to-board PCB connector. With a pitch of .1 inches and 46 positions, it offers ample room for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from reliable copper alloy, guaranteeing optimal conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing further enhance versatility. Upgrade your setup with this essential component for efficient and secure PCB connections.