395-046-523-288

Heilind Number:EDA395-046-523-288
Manufacturer:EDAC
Manufacturer Number:395-046-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-523-288

Detailed Description

Easily connect circuit boards with our durable Board To Board PCB Connectors. Designed for seamless integration, these connectors feature two rows with a total of 46 positions, ensuring reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the copper alloy contacts guarantee efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various electronic applications. Their straight mount orientation further simplifies installation, making them a must-have for any PCB assembly project. Upgrade your connectivity solutions with these high-quality connectors.