395-046-523-403

Heilind Number:EDA395-046-523-403
Manufacturer:EDAC
Manufacturer Number:395-046-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-523-403

Detailed Description

Upgrade your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions with a compact .1-inch pitch, ensuring efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB assembly process with this essential component.