395-046-523-404

Heilind Number:EDA395-046-523-404
Manufacturer:EDAC
Manufacturer Number:395-046-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 46-position board-to-board PCB connector. Designed for seamless integration, it features a 1-row configuration with a compact .1-inch pitch and .2-inch row spacing. The connectors are crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, ensuring secure and efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse industrial applications. With a sleek black finish and straight mount orientation, these connectors not only offer functionality but also add a professional touch to your PCB assembly. Upgrade your connectivity solutions with this essential component.