395-046-523-458

Heilind Number:EDA395-046-523-458
Manufacturer:EDAC
Manufacturer Number:395-046-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-523-458

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic devices. Engineered with precision, it features 46 positions in a single row, ensuring efficient signal transmission. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Crafted with copper alloy contacts, it ensures optimal conductivity and reliability. Suitable for a wide range of applications, from industrial to consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Experience seamless connectivity with this essential component for your PCB assembly.