395-046-523-512

Heilind Number:EDA395-046-523-512
Manufacturer:EDAC
Manufacturer Number:395-046-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-523-512

Detailed Description

Elevate your connectivity with this cutting-edge Card Edge Connector, designed for seamless integration on PCBs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. Featuring two rows of 46 positions each, this connector allows for efficient data transfer and power delivery. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether you're a DIY enthusiast or a professional in the field, this connector, with a straight mount orientation, is a must-have for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor applications. Upgrade your PCB setup with this essential component today.