395-046-523-802

Heilind Number:EDA395-046-523-802
Manufacturer:EDAC
Manufacturer Number:395-046-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-523-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 46 positions for optimal signal transfer. Its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Elevate your electronics with this essential component.