395-046-524-101

Heilind Number:EDA395-046-524-101
Manufacturer:EDAC
Manufacturer Number:395-046-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-524-101

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Crafted with precision, it boasts 46 positions and a single row design, ensuring seamless data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while the copper alloy contact material provides high conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.