395-046-524-403

Heilind Number:EDA395-046-524-403
Manufacturer:EDAC
Manufacturer Number:395-046-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-524-403

Detailed Description

Enhance connectivity in your electronic devices with this state-of-the-art Board To Board PCB Connector. Designed for optimal performance, it features 46 positions in a single row, allowing for seamless data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and stable connections. Crafted from high-quality copper alloy, the contacts ensure reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for efficient and secure device integration.