395-046-524-404

Heilind Number:EDA395-046-524-404
Manufacturer:EDAC
Manufacturer Number:395-046-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-524-404

Detailed Description

Enhance your PCB connectivity with our meticulously engineered Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 46 positions with a compact pitch of .1 inch, ideal for high-density circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust performance even in challenging environments, with a wide operating temperature range of -40 to 105°C. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Trust in this connector for efficient and durable inter-board connections in your electronic applications.