395-046-524-412

Heilind Number:EDA395-046-524-412
Manufacturer:EDAC
Manufacturer Number:395-046-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-524-412

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Designed for seamless integration, this connector features 46 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted from high-quality Copper Alloy, the contacts provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it ideal for use in a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.