395-046-525-102

Heilind Number:EDA395-046-525-102
Manufacturer:EDAC
Manufacturer Number:395-046-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-102

Detailed Description

Introducing the 395-046-525-102, a cutting-edge board-to-board PCB connector designed for seamless and reliable electronic connections. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both performance and safety. With a low amperage rating of 3A, it's perfect for delicate electronic devices. The 46-position connector features copper alloy contacts, guaranteeing optimal conductivity. Its compact design, with a pitch of .1in and row spacing of .2in, allows for efficient integration into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the 395-046-525-102 for seamless and secure board-to-board connections that meet the highest standards of quality and performance.