395-046-525-104

Heilind Number:EDA395-046-525-104
Manufacturer:EDAC
Manufacturer Number:395-046-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-104

Detailed Description

Introducing our cutting-edge 395-046-525-104 Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 46 copper alloy contacts, it offers high-speed data transfer and power delivery with a low amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing allow for easy and secure mounting on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in harsh environments. Trust in the quality and efficiency of our product to elevate your electronic systems to the next level.