395-046-525-212

Heilind Number:EDA395-046-525-212
Manufacturer:EDAC
Manufacturer Number:395-046-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-212

Detailed Description

Introducing our high-performance PCB connector, the 395-046-525-212. Designed for seamless board-to-board connectivity, this sleek black connector boasts a contact amperage of 3 A, making it ideal for powering a wide range of electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With two rows and 46 positions, it offers ample connectivity options while the copper alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity game with the 395-046-525-212.