395-046-525-288

Heilind Number:EDA395-046-525-288
Manufacturer:EDAC
Manufacturer Number:395-046-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-288

Detailed Description

Introducing our 395-046-525-288 Card Edge Connector, a sleek and high-performing solution for your PCB connectivity needs. Designed in a striking black color, this connector boasts a robust amperage rating of 3A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With two rows and 46 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the 395-046-525-288 for seamless board-to-board connectivity in your projects.