395-046-525-402

Heilind Number:EDA395-046-525-402
Manufacturer:EDAC
Manufacturer Number:395-046-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-402

Detailed Description

Introducing our 395-046-525-402 Board To Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic devices. This sleek and durable connector, featuring a black UL 94V-0 Thermoplastic Polyester housing, is built to withstand even the most demanding environments. With an amperage rating of 3 A and copper alloy contact material, it ensures reliable power transmission. The single-row design with 46 positions and a pitch of .1 inches offers versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and performance of our 395-046-525-402 Connector for all your PCB interconnect needs.