395-046-525-404

Heilind Number:EDA395-046-525-404
Manufacturer:EDAC
Manufacturer Number:395-046-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-404

Detailed Description

Introducing our high-performance 395-046-525-404 Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also meets stringent safety standards. Featuring 46 positions in a single row, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Whether you're a professional in the electronics industry or an enthusiast working on DIY projects, our 395-046-525-404 Connector promises efficiency and durability for all your board-to-board interconnect needs. Elevate your connectivity game with this essential component.