395-046-525-412

Heilind Number:EDA395-046-525-412
Manufacturer:EDAC
Manufacturer Number:395-046-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-412

Detailed Description

Introducing our high-performance 395-046-525-412 Black Card Edge Connector, designed to meet the demanding connectivity needs of your PCB projects. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation in any environment. Featuring a single row design with 46 copper alloy contacts, it offers seamless connectivity for your circuit boards. The .1 inch pitch and .2 inch row spacing provide precise and secure mating, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and performance of our 395-046-525-412 connector for all your board-to-board PCB connectivity needs.