395-046-525-458

Heilind Number:EDA395-046-525-458
Manufacturer:EDAC
Manufacturer Number:395-046-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-458

Detailed Description

Introducing our high-performance 395-046-525-458 Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic systems. This sleek and reliable connector features 46 gold-plated copper alloy contacts, ensuring optimal signal transmission and durability. The UL 94V-0 Thermoplastic Polyester housing guarantees robust protection and compliance with safety standards. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient assembly on your PCB. Its straight mount orientation and single row design make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, the 395-046-525-458 is ideal for industrial and commercial applications where reliability is paramount. Upgrade your PCB connections with this top-of-the-line connector, a standout in our extensive lineup of electronic components.