395-046-525-502

Heilind Number:EDA395-046-525-502
Manufacturer:EDAC
Manufacturer Number:395-046-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-502

Detailed Description

Introducing our Black Board-To-Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 46 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient and precise signal transmission. The straight mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for high-speed data transfer and power delivery, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with the 395-046-525-502.