395-046-525-512

Heilind Number:EDA395-046-525-512
Manufacturer:EDAC
Manufacturer Number:395-046-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-512

Detailed Description

Introducing our high-performance Board To Board PCB Connector, featuring a sleek black design that adds a touch of sophistication to your electronic projects. Designed for seamless connectivity, this connector boasts an amperage of 3A, making it ideal for powering a variety of devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance in any application. With two rows of 46 positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial use. Trust in its quality and precision for all your board-to-board connections.