395-046-525-802

Heilind Number:EDA395-046-525-802
Manufacturer:EDAC
Manufacturer Number:395-046-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-802

Detailed Description

Introducing the 395-046-525-802, a cutting-edge black Card Edge Connector designed for seamless board-to-board PCB connections. This high-performance connector boasts a sleek design with a UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. Featuring two rows of 46 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in the 395-046-525-802 for reliable and secure PCB connections in your projects.