395-046-525-808

Heilind Number:EDA395-046-525-808
Manufacturer:EDAC
Manufacturer Number:395-046-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-808

Detailed Description

Introducing the 395-046-525-808, a sleek and sophisticated board-to-board PCB connector designed for seamless connectivity in electronic devices. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures not only a secure connection but also a stylish addition to any circuit board. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 46 positions for versatile and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in the 395-046-525-808 for reliable and high-performance connectivity solutions.