395-046-525-812

Heilind Number:EDA395-046-525-812
Manufacturer:EDAC
Manufacturer Number:395-046-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-812

Detailed Description

Introducing our 395-046-525-812 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 46 positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Crafted with precision, the contact material is copper alloy, guaranteeing reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Say goodbye to connectivity issues and hello to seamless performance with the 395-046-525-812.