395-046-525-878

Heilind Number:EDA395-046-525-878
Manufacturer:EDAC
Manufacturer Number:395-046-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-525-878

Detailed Description

Introducing our high-performance 395-046-525-878 Black Board To Board PCB Connector, designed to streamline your electronic connections with precision and reliability. Featuring a rugged UL 94V-0 Thermoplastic Polyester housing, this connector ensures maximum durability in demanding industrial environments. With two rows of 46 Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it facilitates seamless signal transmission with minimal interference. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in this connector for secure and efficient board-to-board connections that meet the highest standards of quality and performance. Elevate your electronic assemblies with the 395-046-525-878.