395-046-540-102

Heilind Number:EDA395-046-540-102
Manufacturer:EDAC
Manufacturer Number:395-046-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-540-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Board To Board PCB Connector. Expertly designed with 46 positions and a single row construction, it offers seamless integration for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector to streamline your electronic connections with ease and durability.