395-046-540-212

Heilind Number:EDA395-046-540-212
Manufacturer:EDAC
Manufacturer Number:395-046-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-540-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 46 positions across two rows, ensuring efficient data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment, with an operating temperature range of -40 to 105°C. Its straight mount orientation and .1-inch pitch offer easy installation, while the black color adds a sleek touch to your setup. Trust in our connector for secure and seamless board-to-board connections in your electronic projects.