395-046-540-404

Heilind Number:EDA395-046-540-404
Manufacturer:EDAC
Manufacturer Number:395-046-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-540-404

Detailed Description

Enhance your PCB connections with this sleek and reliable Board To Board Card Edge Connector. With a striking black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring 46 positions and a single row design, it offers ample connectivity for your circuit boards. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your connectivity solutions with this essential component.