395-046-540-412

Heilind Number:EDA395-046-540-412
Manufacturer:EDAC
Manufacturer Number:395-046-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-540-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various applications. With a contact pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Whether for commercial or industrial use, this straight-mount connector is the ideal solution for your PCB connectivity needs.