395-046-540-512

Heilind Number:EDA395-046-540-512
Manufacturer:EDAC
Manufacturer Number:395-046-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-540-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 46 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the black color adds a sleek finish to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both industrial and commercial use. Trust in its straight mount orientation for easy installation. Upgrade your connections with our top-of-the-line connector.