395-046-540-803

Heilind Number:EDA395-046-540-803
Manufacturer:EDAC
Manufacturer Number:395-046-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-540-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring 46 positions across two rows, it facilitates seamless data transmission and power delivery. The straight mount orientation and a pitch of .1 inch ensure easy and secure installation on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable performance even in challenging environments. With copper alloy contacts, it promises efficient conductivity while operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Elevate your connectivity solutions with this essential component.