395-046-541-101

Heilind Number:EDA395-046-541-101
Manufacturer:EDAC
Manufacturer Number:395-046-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for superior functionality, this connector features 46 positions in a single row, ensuring efficient and seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any application. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted with copper alloy contacts, it ensures optimal conductivity for uninterrupted signal transmission. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your PCB assembly with this straight mount orientation connector, perfect for demanding industrial applications. Trust in its quality and performance for all your connectivity needs.