395-046-541-102

Heilind Number:EDA395-046-541-102
Manufacturer:EDAC
Manufacturer Number:395-046-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-102

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features 46 positions with a single row layout, ensuring efficient signal transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment, ranging from -40 to 105 °C. The contact material, made of Copper Alloy, offers excellent conductivity, while the black color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity with this essential component.