395-046-541-103

Heilind Number:EDA395-046-541-103
Manufacturer:EDAC
Manufacturer Number:395-046-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 46 positions in a single row with a .1-inch pitch, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance even in demanding environments. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Upgrade your electronic assemblies with this essential component for optimal functionality and connectivity.