395-046-541-108

Heilind Number:EDA395-046-541-108
Manufacturer:EDAC
Manufacturer Number:395-046-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it features 46 positions with a precise pitch of .1 inches, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments, while the copper alloy contacts provide excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component for secure and efficient card edge connections.