395-046-541-201

Heilind Number:EDA395-046-541-201
Manufacturer:EDAC
Manufacturer Number:395-046-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-201

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. This essential component features 46 gold-plated contacts crafted from durable Copper Alloy, guaranteeing reliable signal transmission. Its black UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and longevity, even in demanding environments. With a compact .1-inch pitch and 2-row configuration, it offers efficient connectivity while maintaining a low profile. Straight mount orientation and a wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB setups with this essential connector for seamless and secure data transfer.