395-046-541-203

Heilind Number:EDA395-046-541-203
Manufacturer:EDAC
Manufacturer Number:395-046-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-203

Detailed Description

Enhance connectivity within your electronic devices with our meticulously designed 46-position Board to Board PCB Connector. This essential component features a 2-row configuration, allowing for seamless data transfer with a pitch of .1 inches. Crafted with precision, the connector guarantees optimal performance, with copper alloy contacts ensuring reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation. With a straight mount orientation and a row spacing of .2 inches, integration into your system is convenient. Operating flawlessly in a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for efficient and secure connectivity in your projects.