395-046-541-207

Heilind Number:EDA395-046-541-207
Manufacturer:EDAC
Manufacturer Number:395-046-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of 46 positions each, this connector offers ample room for versatile connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity for efficient data transfer. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise alignment during installation. Its straight mount orientation further simplifies integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your electronic assemblies with this reliable and high-quality component.