395-046-541-212

Heilind Number:EDA395-046-541-212
Manufacturer:EDAC
Manufacturer Number:395-046-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it is both visually appealing and functional. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and reliable operation. The copper alloy contact material and 46 positions guarantee seamless data transmission. Its straight mount orientation and compact .1-inch pitch make it ideal for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your PCB connections with this essential component.