395-046-541-402

Heilind Number:EDA395-046-541-402
Manufacturer:EDAC
Manufacturer Number:395-046-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-402

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 46 positions in a single row with a pitch of .1 inches, ensuring optimal performance in your electronic assemblies. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating conditions. With a contact material of Copper Alloy, it offers excellent conductivity for efficient signal transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your connection solutions with this essential component.