395-046-541-412

Heilind Number:EDA395-046-541-412
Manufacturer:EDAC
Manufacturer Number:395-046-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 46 positions in a single row, this connector ensures seamless communication between PCBs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, withstanding temperatures ranging from -40 to 105 °C. Its copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment during installation. Designed for straight mounting orientation, this connector is essential for maintaining efficient circuitry in various applications. Upgrade your systems with this essential component for seamless data transmission.