395-046-541-458

Heilind Number:EDA395-046-541-458
Manufacturer:EDAC
Manufacturer Number:395-046-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-458

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration. This straight-mount connector features high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With 46 positions and a compact .1-inch pitch, it offers ample connectivity in a space-saving design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in its robust construction and flawless signal transmission for all your electronic projects. Elevate your PCB connections with this essential component.