395-046-541-478

Heilind Number:EDA395-046-541-478
Manufacturer:EDAC
Manufacturer Number:395-046-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-478

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector boasts 46 positions in a single row, ensuring seamless data transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a snug fit for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in our connector for efficient and reliable PCB connections.