395-046-541-488

Heilind Number:EDA395-046-541-488
Manufacturer:EDAC
Manufacturer Number:395-046-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-488

Detailed Description

Enhance connectivity in your electronic devices with this black Board To Board PCB Connector. Featuring a single row design with 46 positions, it ensures efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for applications requiring straight mount orientation, this connector is a must-have for your PCB assembly projects.