395-046-541-508

Heilind Number:EDA395-046-541-508
Manufacturer:EDAC
Manufacturer Number:395-046-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-508

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise positioning on your board, while the 46 positions allow for versatile configurations. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Trust in this connector for seamless and secure connections in your electronic projects.