395-046-541-512

Heilind Number:EDA395-046-541-512
Manufacturer:EDAC
Manufacturer Number:395-046-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both reliability and safety. With two rows of 46 positions each, it offers ample space for seamless connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and precision for all your connectivity needs.