395-046-541-808

Heilind Number:EDA395-046-541-808
Manufacturer:EDAC
Manufacturer Number:395-046-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-808

Detailed Description

Enhance connectivity in your PCB assembly with our cutting-edge Board to Board Card Edge Connectors. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With two rows of 46 positions, they offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are designed for durability and versatility. Their straight mount orientation and precise .1-inch pitch make them easy to integrate, while a .2-inch row spacing allows for efficient PCB layout. Elevate your electronic projects with these high-quality connectors, a must-have for any professional or DIY enthusiast.